
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03718 € | 37,18 € |
| 2.000 | 0,03532 € | 70,64 € |
| 3.000 | 0,03355 € | 100,65 € |
| 4.000 | 0,03188 € | 127,52 € |
| 5.000 | 0,03028 € | 151,40 € |
| Unit Price without VAT: | 0,03718 € |
|---|---|
| Unit Price with VAT: | 0,04424 € |


