
XL-504RGBW-MS | |
|---|---|
DigiKey Part Number | 5962-XL-504RGBW-MS-ND |
Manufacturer | |
Manufacturer Product Number | XL-504RGBW-MS |
Description | DIP,D=5MM RGB LED |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 3.2V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Bag | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Features Flashing |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06374 € | 63,74 € |
| 2.000 | 0,06056 € | 121,12 € |
| 3.000 | 0,05753 € | 172,59 € |
| 4.000 | 0,05465 € | 218,60 € |
| 5.000 | 0,05192 € | 259,60 € |
| Unit Price without VAT: | 0,06374 € |
|---|---|
| Unit Price with VAT: | 0,07585 € |


