
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | - | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10758 € | 107,58 € |
| 2.000 | 0,10220 € | 204,40 € |
| 3.000 | 0,09708 € | 291,24 € |
| 4.000 | 0,09223 € | 368,92 € |
| 5.000 | 0,08762 € | 438,10 € |
| Unit Price without VAT: | 0,10758 € |
|---|---|
| Unit Price with VAT: | 0,12802 € |


