
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 654nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03508 € | 35,08 € |
| 2.000 | 0,03333 € | 66,66 € |
| 3.000 | 0,03166 € | 94,98 € |
| 4.000 | 0,03008 € | 120,32 € |
| 5.000 | 0,02858 € | 142,90 € |
| Unit Price without VAT: | 0,03508 € |
|---|---|
| Unit Price with VAT: | 0,04175 € |




