XL-502HIRC-850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-502HIRC-850

DigiKey Part Number
5962-XL-502HIRC-850-ND
Manufacturer
Manufacturer Product Number
XL-502HIRC-850
Description
IR EMITTER 850NM 70MW RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 845nm (820nm ~ 870nm) 1.46V 35mA 20mW/sr @ 35mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
35mA
Radiant Intensity (Ie) Min @ If
20mW/sr @ 35mA
Wavelength
845nm (820nm ~ 870nm)
Voltage - Forward (Vf) (Typ)
1.46V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,08637 €86,37 €
2.0000,08205 €164,10 €
3.0000,07795 €233,85 €
4.0000,07405 €296,20 €
5.0000,07035 €351,75 €
Unit Price without VAT:0,08637 €
Unit Price with VAT:0,10278 €