
Category | Current - Test 60mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, No Lead |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 4.00mm L x 1.40mm W |
Voltage - Forward (Vf) (Typ) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03187 € | 127,48 € |
| 8.000 | 0,03027 € | 242,16 € |
| 12.000 | 0,02876 € | 345,12 € |
| 16.000 | 0,02732 € | 437,12 € |
| 20.000 | 0,02596 € | 519,20 € |
| Unit Price without VAT: | 0,03187 € |
|---|---|
| Unit Price with VAT: | 0,03793 € |

