
XL-3528WWC | |
|---|---|
DigiKey Part Number | 5962-XL-3528WWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3528WWC |
Description | TOP LED 3528 WARM WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 3000K (2800K ~ 3200K) 2.9V 20mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K (2800K ~ 3200K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 6lm (3lm ~ 8lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 20mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02690 € | 53,80 € |
| 4.000 | 0,02555 € | 102,20 € |
| 6.000 | 0,02427 € | 145,62 € |
| 8.000 | 0,02306 € | 184,48 € |
| 10.000 | 0,02190 € | 219,00 € |
| Unit Price without VAT: | 0,02690 € |
|---|---|
| Unit Price with VAT: | 0,03201 € |





