
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04303 € | 86,06 € |
| 4.000 | 0,04088 € | 163,52 € |
| 6.000 | 0,03884 € | 233,04 € |
| 8.000 | 0,03689 € | 295,12 € |
| 10.000 | 0,03505 € | 350,50 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05121 € |

