
XL-3528RGBW-HM | |
|---|---|
DigiKey Part Number | 5962-XL-3528RGBW-HMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3528RGBW-HM |
Description | TOP LED 3528 RGBW SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04319 € | 86,38 € |
| 4.000 | 0,04103 € | 164,12 € |
| 6.000 | 0,03898 € | 233,88 € |
| 8.000 | 0,03703 € | 296,24 € |
| 10.000 | 0,03518 € | 351,80 € |
| Unit Price without VAT: | 0,04319 € |
|---|---|
| Unit Price with VAT: | 0,05140 € |


