
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 940nm | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21515 € | 430,30 € |
| 4.000 | 0,20439 € | 817,56 € |
| 6.000 | 0,19418 € | 1.165,08 € |
| 8.000 | 0,18446 € | 1.475,68 € |
| 10.000 | 0,17524 € | 1.752,40 € |
| Unit Price without VAT: | 0,21515 € |
|---|---|
| Unit Price with VAT: | 0,25603 € |

