
XL-3227RGB-RF | |
|---|---|
DigiKey Part Number | 5962-XL-3227RGB-RFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3227RGB-RF |
Description | CHIP LED 1209 RGB SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 1.79mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05379 € | 161,37 € |
| 6.000 | 0,05110 € | 306,60 € |
| 9.000 | 0,04855 € | 436,95 € |
| 12.000 | 0,04612 € | 553,44 € |
| 15.000 | 0,04381 € | 657,15 € |
| Unit Price without VAT: | 0,05379 € |
|---|---|
| Unit Price with VAT: | 0,06401 € |

