
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 2.00mm x 1.50mm |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Package / Case 1206 (3216 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02125 € | 63,75 € |
| 6.000 | 0,02019 € | 121,14 € |
| 9.000 | 0,01917 € | 172,53 € |
| 12.000 | 0,01821 € | 218,52 € |
| 15.000 | 0,01730 € | 259,50 € |
| Unit Price without VAT: | 0,02125 € |
|---|---|
| Unit Price with VAT: | 0,02529 € |

