
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 880nm | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05379 € | 161,37 € |
| 6.000 | 0,05110 € | 306,60 € |
| 9.000 | 0,04855 € | 436,95 € |
| 12.000 | 0,04612 € | 553,44 € |
| 15.000 | 0,04381 € | 657,15 € |
| Unit Price without VAT: | 0,05379 € |
|---|---|
| Unit Price with VAT: | 0,06401 € |

