
Category | Lens Size 2.20mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.25mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03187 € | 95,61 € |
| 6.000 | 0,03027 € | 181,62 € |
| 9.000 | 0,02876 € | 258,84 € |
| 12.000 | 0,02732 € | 327,84 € |
| 15.000 | 0,02596 € | 389,40 € |
| Unit Price without VAT: | 0,03187 € |
|---|---|
| Unit Price with VAT: | 0,03793 € |

