
Category | Lens Size 2.20mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.25mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02656 € | 79,68 € |
| 6.000 | 0,02523 € | 151,38 € |
| 9.000 | 0,02397 € | 215,73 € |
| 12.000 | 0,02277 € | 273,24 € |
| 15.000 | 0,02163 € | 324,45 € |
| Unit Price without VAT: | 0,02656 € |
|---|---|
| Unit Price with VAT: | 0,03161 € |

