
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 880nm | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06374 € | 191,22 € |
| 6.000 | 0,06056 € | 363,36 € |
| 9.000 | 0,05753 € | 517,77 € |
| 12.000 | 0,05465 € | 655,80 € |
| 15.000 | 0,05192 € | 778,80 € |
| Unit Price without VAT: | 0,06374 € |
|---|---|
| Unit Price with VAT: | 0,07585 € |

