
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bag | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03718 € | 37,18 € |
| 2.000 | 0,03532 € | 70,64 € |
| 3.000 | 0,03355 € | 100,65 € |
| 4.000 | 0,03188 € | 127,52 € |
| 5.000 | 0,03028 € | 151,40 € |
| Unit Price without VAT: | 0,03718 € |
|---|---|
| Unit Price with VAT: | 0,04424 € |

