Blue LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608BGWC-06

DigiKey Part Number
5962-XL-1608BGWC-06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608BGWC-06
Description
CHIP LED 0603 ICE-BLUE SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.17mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01329 €53,16 €
8.0000,01261 €100,88 €
12.0000,01198 €143,76 €
16.0000,01139 €182,24 €
20.0000,01082 €216,40 €
Unit Price without VAT:0,01329 €
Unit Price with VAT:0,01582 €