Red, Green, Blue (RGB) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2835RGBC-MS

DigiKey Part Number
5962-XL-2835RGBC-MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2835RGBC-MS
Description
TOP LED SMD2835 RGB LED(IC)
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 523nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
-
Size / Dimension
3.30mm L x 2.80mm W
Height (Max)
0.89mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09682 €387,28 €
8.0000,09198 €735,84 €
12.0000,08738 €1.048,56 €
16.0000,08301 €1.328,16 €
20.0000,07886 €1.577,20 €
Unit Price without VAT:0,09682 €
Unit Price with VAT:0,11522 €