LED Lighting 315 White, Warm 3.1V 20mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2810WWC

DigiKey Part Number
5962-XL-2810WWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2810WWC
Description
LED RED 315 SMD,1.4X3.5MM
Customer Reference
Detailed Description
LED Lighting 315 White, Warm 3.1V 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.138" L x 0.055" W (3.50mm x 1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09561 €286,83 €
6.0000,09084 €545,04 €
9.0000,08629 €776,61 €
12.0000,08197 €983,64 €
15.0000,07788 €1.168,20 €
Unit Price without VAT:0,09561 €
Unit Price with VAT:0,11378 €