
Category | Lens Style Irregular |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 570nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Size / Dimension 3.50mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09561 € | 286,83 € |
| 6.000 | 0,09084 € | 545,04 € |
| 9.000 | 0,08629 € | 776,61 € |
| 12.000 | 0,08197 € | 983,64 € |
| 15.000 | 0,07788 € | 1.168,20 € |
| Unit Price without VAT: | 0,09561 € |
|---|---|
| Unit Price with VAT: | 0,11378 € |

