Yellow-Green 568nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-257SYGC-L

DigiKey Part Number
5962-XL-257SYGC-L-ND
Manufacturer
Manufacturer Product Number
XL-257SYGC-L
Description
DIP LED YLW-GRN 5MM SQUARE T/H
Customer Reference
Detailed Description
Yellow-Green 568nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm x 2.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Bag
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
570nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Diffused
Size / Dimension
5.00mm L x 2.50mm W
Millicandela Rating
Height (Max)
7.10mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,04516 €45,16 €
2.0000,04290 €85,80 €
3.0000,04075 €122,25 €
4.0000,03871 €154,84 €
5.0000,03678 €183,90 €
Unit Price without VAT:0,04516 €
Unit Price with VAT:0,05374 €