
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.15mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.15mm L x 1.90mm W | |
Height (Max) | 4.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03984 € | 39,84 € |
| 2.000 | 0,03785 € | 75,70 € |
| 3.000 | 0,03595 € | 107,85 € |
| 4.000 | 0,03416 € | 136,64 € |
| 5.000 | 0,03245 € | 162,25 € |
| Unit Price without VAT: | 0,03984 € |
|---|---|
| Unit Price with VAT: | 0,04741 € |

