
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 0.55mm W | |
Height (Max) | 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02656 € | 106,24 € |
| 8.000 | 0,02523 € | 201,84 € |
| 12.000 | 0,02397 € | 287,64 € |
| 16.000 | 0,02277 € | 364,32 € |
| 20.000 | 0,02163 € | 432,60 € |
| Unit Price without VAT: | 0,02656 € |
|---|---|
| Unit Price with VAT: | 0,03161 € |

