Yellow-Green 570nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2106SYGC

DigiKey Part Number
5962-XL-2106SYGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2106SYGC
Description
LED YELLOW GREEN SMD,1X2.1MM
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.55mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.10mm L x 0.55mm W
Height (Max)
1.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02690 €107,60 €
8.0000,02555 €204,40 €
12.0000,02427 €291,24 €
16.0000,02306 €368,96 €
20.0000,02190 €438,00 €
Unit Price without VAT:0,02690 €
Unit Price with VAT:0,03201 €