
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05312 € | 159,36 € |
| 6.000 | 0,05047 € | 302,82 € |
| 9.000 | 0,04794 € | 431,46 € |
| 12.000 | 0,04555 € | 546,60 € |
| 15.000 | 0,04327 € | 649,05 € |
| Unit Price without VAT: | 0,05312 € |
|---|---|
| Unit Price with VAT: | 0,06321 € |



