
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 405nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 4.20mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01883 € | 56,49 € |
| 6.000 | 0,01788 € | 107,28 € |
| 9.000 | 0,01699 € | 152,91 € |
| 12.000 | 0,01615 € | 193,80 € |
| 15.000 | 0,01534 € | 230,10 € |
| Unit Price without VAT: | 0,01883 € |
|---|---|
| Unit Price with VAT: | 0,02241 € |





