
XL-2012SURUGC | |
|---|---|
DigiKey Part Number | 5962-XL-2012SURUGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2012SURUGC |
Description | CHIP LED 0805 RED-GREEN SMD |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2.1V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm Green, 620nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04034 € | 121,02 € |
| 6.000 | 0,03832 € | 229,92 € |
| 9.000 | 0,03640 € | 327,60 € |
| 12.000 | 0,03459 € | 415,08 € |
| 15.000 | 0,03286 € | 492,90 € |
| Unit Price without VAT: | 0,04034 € |
|---|---|
| Unit Price with VAT: | 0,04800 € |


