
XL-2012HIRC-850 | |
|---|---|
DigiKey Part Number | 5962-XL-2012HIRC-850TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2012HIRC-850 |
Description | 0805 IR EMITTER 850-860NM SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.25V 30mA 2mW/sr @ 30mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer XINGLIGHT | Voltage - Forward (Vf) (Typ) 1.25V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 0805 (2012 Metric) |
Radiant Intensity (Ie) Min @ If 2mW/sr @ 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04781 € | 143,43 € |
| 6.000 | 0,04542 € | 272,52 € |
| 9.000 | 0,04315 € | 388,35 € |
| 12.000 | 0,04099 € | 491,88 € |
| 15.000 | 0,03894 € | 584,10 € |
| Unit Price without VAT: | 0,04781 € |
|---|---|
| Unit Price with VAT: | 0,05689 € |

