
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | - | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04303 € | 172,12 € |
| 8.000 | 0,04088 € | 327,04 € |
| 12.000 | 0,03884 € | 466,08 € |
| 16.000 | 0,03689 € | 590,24 € |
| 20.000 | 0,03505 € | 701,00 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05121 € |

