
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 350mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Grade | - | |
Qualification | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.60mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42495 € | 1.699,80 € |
| 8.000 | 0,40370 € | 3.229,60 € |
| 12.000 | 0,38352 € | 4.602,24 € |
| 16.000 | 0,36434 € | 5.829,44 € |
| 20.000 | 0,34612 € | 6.922,40 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

