
Category | Lens Size 1.40mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 605nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 0.60mm W |
Millicandela Rating | Height (Max) 1.35mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02125 € | 85,00 € |
| 8.000 | 0,02019 € | 161,52 € |
| 12.000 | 0,01917 € | 230,04 € |
| 16.000 | 0,01821 € | 291,36 € |
| 20.000 | 0,01730 € | 346,00 € |
| Unit Price without VAT: | 0,02125 € |
|---|---|
| Unit Price with VAT: | 0,02529 € |

