
XL-1010RGB-YG | |
|---|---|
DigiKey Part Number | 5962-XL-1010RGB-YGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1010RGB-YG |
Description | LED 0404 RED,GREEN,BLUE SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.8V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05379 € | 215,16 € |
| 8.000 | 0,05110 € | 408,80 € |
| 12.000 | 0,04855 € | 582,60 € |
| 16.000 | 0,04612 € | 737,92 € |
| 20.000 | 0,04381 € | 876,20 € |
| Unit Price without VAT: | 0,05379 € |
|---|---|
| Unit Price with VAT: | 0,06401 € |

