
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.10mm L x 0.55mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01328 € | 66,40 € |
| 10.000 | 0,01261 € | 126,10 € |
| 15.000 | 0,01198 € | 179,70 € |
| 20.000 | 0,01139 € | 227,80 € |
| 25.000 | 0,01082 € | 270,50 € |
| Unit Price without VAT: | 0,01328 € |
|---|---|
| Unit Price with VAT: | 0,01580 € |










