
XL-0807RGBC-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-0807RGBC-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-0807RGBC-WS2812B |
Description | SMD,1.8X2MM RGB LED(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XL-0807RGBC-WS2812B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 1.29mm | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.80mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13447 € | 537,88 € |
| 8.000 | 0,12775 € | 1.022,00 € |
| 12.000 | 0,12136 € | 1.456,32 € |
| 16.000 | 0,11529 € | 1.844,64 € |
| 20.000 | 0,10953 € | 2.190,60 € |
| Unit Price without VAT: | 0,13447 € |
|---|---|
| Unit Price with VAT: | 0,16002 € |






