
XL-0807RGB-MS | |
|---|---|
DigiKey Part Number | 5962-XL-0807RGB-MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-0807RGB-MS |
Description | CHIP LED 0807 RGB SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 515nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 1.34mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 532nm Green, 470nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07530 € | 225,90 € |
| 6.000 | 0,07154 € | 429,24 € |
| 9.000 | 0,06796 € | 611,64 € |
| 12.000 | 0,06456 € | 774,72 € |
| 15.000 | 0,06133 € | 919,95 € |
| Unit Price without VAT: | 0,07530 € |
|---|---|
| Unit Price with VAT: | 0,08961 € |

