
X5328S8-2.7 | |
|---|---|
DigiKey Part Number | 2156-X5328S8-2.7-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X5328S8-2.7 |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X5328S8-2.7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xicor-Division of Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,58055 € | 259,21 € |
| Unit Price without VAT: | 1,58055 € |
|---|---|
| Unit Price with VAT: | 1,88085 € |

