
X40421S14-A | |
|---|---|
DigiKey Part Number | 2156-X40421S14-A-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X40421S14-A |
Description | PSMC ADJUSTABLE 2 CHANNEL PDSO14 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X40421S14-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xicor-Division of Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.9V, 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 1,49420 € | 259,99 € |
| Unit Price without VAT: | 1,49420 € |
|---|---|
| Unit Price with VAT: | 1,77810 € |

