
X3101V28 | |
|---|---|
DigiKey Part Number | 2156-X3101V28-ND |
Manufacturer | Xicor-Division of Intersil |
Manufacturer Product Number | X3101V28 |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X3101V28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 | |
Fault Protection | Over Current | |
Interface | SPI | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16790 € | 257,98 € |
| Unit Price without VAT: | 2,16790 € |
|---|---|
| Unit Price with VAT: | 2,57980 € |

