DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ7.5A

DigiKey Part Number
732-SMAJ7.5ATR-ND - Tape & Reel (TR)
732-SMAJ7.5ACT-ND - Cut Tape (CT)
732-SMAJ7.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.5A
Description
TVS DIODE 7.5VWM 12.9VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V (Max)
Voltage - Breakdown (Min)
8.77V (Typ)
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,23200 €2,32 €
1000,20820 €20,82 €
5000,18138 €90,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13914 €139,14 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €