23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ14A

DigiKey Part Number
732-SMAJ14ATR-ND - Tape & Reel (TR)
732-SMAJ14ACT-ND - Cut Tape (CT)
732-SMAJ14ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14A
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ14A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
23.2V
Mfr
Current - Peak Pulse (10/1000µs)
17.2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
16.4V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,22900 €2,29 €
1000,20480 €20,48 €
5000,17848 €89,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15213 €152,13 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €