


S93520 | |
|---|---|
DigiKey Part Number | 2101-S93520-ND |
Manufacturer | |
Manufacturer Product Number | S93520 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Pin Shank Terminal M10 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S93520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M10 | |
Termination | Press-Fit | |
Current Rating (Amps) | 380 A | |
Number of Pins | 20 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30300 € | 23,03 € |
| 35 | 2,10743 € | 73,76 € |
| 70 | 2,00657 € | 140,46 € |
| 105 | 1,95000 € | 204,75 € |
| 280 | 1,81954 € | 509,47 € |
| 525 | 1,74061 € | 913,82 € |
| 1.015 | 1,66154 € | 1.686,46 € |
| 2.520 | 1,55836 € | 3.927,07 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |






