S93514
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S93514
Würth Elektronik ICS image movie

S93514

DigiKey Part Number
2101-S93514-ND
Manufacturer
Manufacturer Product Number
S93514
Description
POWERPLUS HIGH CURRENT TERMINAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Pin Shank Terminal M5 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S93514 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M5
Termination
Press-Fit
Current Rating (Amps)
192 A
Number of Pins
12
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.595
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,98100 €19,81 €
251,85680 €46,42 €
501,76840 €88,42 €
1401,64421 €230,19 €
2801,56575 €438,41 €
5601,49100 €834,96 €
1.1201,41988 €1.590,27 €
2.5201,34097 €3.379,24 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €