


S93512 | |
|---|---|
DigiKey Part Number | 2101-S93512-ND |
Manufacturer | |
Manufacturer Product Number | S93512 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Shank Terminal M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S93512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 180 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,79240 € | 69,81 € |
| 50 | 2,65920 € | 132,96 € |
| 180 | 2,42928 € | 437,27 € |
| 360 | 2,31333 € | 832,80 € |
| 540 | 2,24811 € | 1.213,98 € |
| 1.080 | 2,14086 € | 2.312,13 € |
| 2.520 | 2,01675 € | 5.082,21 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


