



LF996005 | |
---|---|
DigiKey Part Number | 2101-LF996005-ND |
Manufacturer | Würth Elektronik |
Manufacturer Product Number | LF996005 |
Description | POWERELEMENT LF POWERONE SMD BUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF996005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 105 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,05000 € | 6,05 € |
10 | 5,13700 € | 51,37 € |
25 | 4,81560 € | 120,39 € |
50 | 4,58580 € | 229,29 € |
100 | 4,36680 € | 436,68 € |
250 | 4,09348 € | 1.023,37 € |
512 | 3,89170 € | 1.992,55 € |
1.024 | 3,70610 € | 3.795,05 € |
Unit Price without VAT: | 6,05000 € |
---|---|
Unit Price with VAT: | 7,19950 € |