



LF991106 | |
|---|---|
DigiKey Part Number | 2101-LF991106-ND |
Manufacturer | |
Manufacturer Product Number | LF991106 |
Description | POWERELEMENT LF POWERONE BUSH VE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF991106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 240 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 6,02400 € | 60,24 € |
| 25 | 5,64640 € | 141,16 € |
| 50 | 5,37680 € | 268,84 € |
| 140 | 5,00007 € | 700,01 € |
| 280 | 4,76150 € | 1.333,22 € |
| 560 | 4,53439 € | 2.539,26 € |
| 1.120 | 4,31820 € | 4.836,38 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |


