



LF991105 | |
|---|---|
DigiKey Part Number | 2101-LF991105-ND |
Manufacturer | |
Manufacturer Product Number | LF991105 |
Description | POWERELEMENT LF POWERONE BUSH VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF991105 Models |
Category | Termination Press-Fit |
Manufacturer Würth Elektronik | Current Rating (Amps) 180 A |
Series | Number of Pins 12 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M5 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,79500 € | 57,95 € |
| 25 | 5,43160 € | 135,79 € |
| 50 | 5,17220 € | 258,61 € |
| 100 | 4,92530 € | 492,53 € |
| 250 | 4,61700 € | 1.154,25 € |
| 500 | 4,39678 € | 2.198,39 € |
| 1.000 | 4,18712 € | 4.187,12 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

