


LF990005 | |
|---|---|
DigiKey Part Number | 2101-LF990005-ND |
Manufacturer | |
Manufacturer Product Number | LF990005 |
Description | POWERELEMENT LF POWERONE SMD BOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF990005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 125 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,72800 € | 47,28 € |
| 25 | 4,43160 € | 110,79 € |
| 50 | 4,21980 € | 210,99 € |
| 220 | 3,80095 € | 836,21 € |
| 440 | 3,61964 € | 1.592,64 € |
| 660 | 3,51762 € | 2.321,63 € |
| 1.100 | 3,39321 € | 3.732,53 € |
| 2.640 | 3,19022 € | 8.422,18 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |




