
K98065 | |
|---|---|
DigiKey Part Number | 2101-K98065-ND |
Manufacturer | |
Manufacturer Product Number | K98065 |
Description | POWERELEMENT POWERONE SMD BOLT V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M3 Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 90 A |
Series | Number of Pins 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Contact Finish Tin |
Terminal Type Shank Terminal | Contact Material Brass |
Screw Size M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,11200 € | 31,12 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

