
K90506 | |
|---|---|
DigiKey Part Number | 2101-K90506-ND |
Manufacturer | |
Manufacturer Product Number | K90506 |
Description | POWERELEMENT POWERTWO PUSH IN EL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal Surface Mount |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Würth Elektronik | Number of Pins 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Shank Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 3,03800 € | 30,38 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |



